+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of diode | IR transmitter | |
LED diameter | 1.8mm | |
Wavelength | 940nm | |
LED lens | transparent | |
Viewing angle | 30° | |
Operating voltage | 1.2...1.5V DC | |
Wavelength of peak sensitivity | 940nm | |
Mounting | SMD | |
Dimensions | 3.2x2.4x2.5mm | |
LED current | 65mA | |
Front | convex | |
radiant intensity | 1...3mW/sr | |
Maximum power | 130mW | |
Case - mm | 3224 |