+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 200V | |
Drain current | 65A | |
Case | TO220AB | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |