+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 426A | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |