+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Infineon (IRF) | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 9A | |
Power dissipation | 32W | |
Case | TO220AB | |
Mounting | THT | |
Kind of package | tube |