+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN600N04T2

Module; single transistor; 40V; 600A; SOT227B; screw; Idm: 1.8kA


Manufacturer: IXYS

Manufacturer part number:
IXTN600N04T2
TME Symbol:
IXTN600N04T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
40V
Drain current
600A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.3mΩ
Pulsed drain current
1.8kA
Power dissipation
940W
Technology
GigaMOS™, TrenchT2™
Kind of channel
enhancement
Gate charge
590nC
Reverse recovery time
100ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN600N04T2
0 in TME stock
Net price for quantities from 1 pcs - 30.06 EURGross price for quantities from 1 pcs - 30.06 EUR
Net price for quantities from 5 pcs - 26.20 EURGross price for quantities from 5 pcs - 26.20 EUR
Net price for quantities from 10 pcs - 25.28 EURGross price for quantities from 10 pcs - 25.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.