+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Technology | Polar™ | |
Polarisation | unipolar | |
Drain-source voltage | 500V | |
Drain current | 5A | |
Power dissipation | 90W | |
Case | TO220AB | |
Gate-source voltage | ±30V | |
On-state resistance | 1.4Ω | |
Mounting | THT | |
Gate charge | 12.6nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Reverse recovery time | 400ns |