+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | JBC TOOLS | |
Type of station | soldering | |
Station power | 130W | |
Power | 50W | |
Soldering iron temperature range | 90...450°C | |
Kind of heating element | in the tip | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | hibernation mode, parameters interlock, stand-by, statistics of the device operations, temperature calibration | |
Soldering iron weight | 24g | |
Station weight | 2.6kg | |
Version | ESD | |
Kind of display used | LCD | |
Interface | USB B | |
Related items | JBC-C245 |