+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NASE-2C

Station: soldering/desoldering; 14W; 90÷450°C; 230VAC; Ch: 2; Nano

Manufacturer: JBC TOOLS

Manufacturer part number:
NASE-2C
TME Symbol:
JBC-NASE-2C

Specification

Manufacturer
JBC TOOLS
Type of station
soldering/desoldering
Temperature control
digital, with push-buttons
Power
14W
Soldering iron temperature range
90...450°C
Kind of heating element
in the tip
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Kind of display used
LCD
Version
ESD, precision
Number of channels
2
Connectors for the country
Europe
Manufacturer series
Nano
Temperature stability
±1.5°C
Conform to the norm
ANSI ESD S20:20.
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • built-in programmer
  • can operate in lead-free technology
  • can operate in lead technology
  • connector for connecting a pedal
  • displays tip's actual or set temperature
  • earthing socket
  • memory for 25 temperature profiles
  • possibility of connecting to a fume extractor
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • temperature data storage
  • tip replacement in hot state
Applications of soldering equipment
  • SMD desoldering
  • SMD soldering
Interface
  • RJ12
  • USB A
  • USB B
Standard equipment
  • allen wrench
  • brush
  • hot microtweezers JBC-AN115-A
  • JBC-C115105 tips (2 pcs)
  • JBC-C115113 tips (2 pcs)
  • JBC-CL6210 tip cleaner
  • JBC-NT115-A soldering iron
  • mains cable
  • pedal JBC-P405
  • station JBC-NAE-2C
  • tip JBC-C115101
  • tip JBC-C115103
  • tip JBC-C115107
  • tip JBC-C115112
Gross weight4.3526 kg
Certificates
EAN code8427327457546

WATCH VIDEO

See other products in this category: Soldering-desoldering stations JBC TOOLS,
See other products from this series.:
*
NASE-2C
4 in TME stock
Net price for quantities from 1 pcs - 1 380.81 EURGross price for quantities from 1 pcs - 1 380.81 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs