You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVT10S471K67PU5 JOYIN - Varistor zinc-oxide

Varistor: zinc-oxide; THT; 300VAC; 385VDC; 470V; 3.5kA; Ø10mm; 85J

Manufacturer part number:
JVT10S471K67PU5

TME Symbol:
JVT10S471K67PU5

JOYIN - logo

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
85J
Manufacturer series
JVT
Tolerance
±10%
Power
0.4W
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVT10S471K67PU5
null in TME stock
No. of pieces (Multiplicity: 10 000)
Total: no-prices