+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of connection cable | mains | |
Number of pins | 8 | |
Cable length | 0.6m | |
Maximum current | 4A | |
Wire insulation material | PVC | |
Insulation colour | black-red | |
Kind of wire | TLYp | |
Core section | 0.35mm2 | |
Components | Micro-Fit 3.0, MX-43025-0800 |