+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

175

Holder; D,R20; Batt.no: 1; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
175
TME Symbol:
KEYS175

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Mounting
screw
Material
aluminium
Gross weight10.444 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
175
0 in TME stock
Net price for quantities from 50 pcs - 3.30 EURGross price for quantities from 50 pcs - 3.30 EUR
Net price for quantities from 100 pcs - 3.10 EURGross price for quantities from 100 pcs - 3.10 EUR
Net price for quantities from 200 pcs - 2.79 EURGross price for quantities from 200 pcs - 2.79 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.