+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3388

Rivet; brass; Rivet diam: 3.06mm; L.rivet: 3.9mm; Plating: nickel

Manufacturer: KEYSTONE

Manufacturer part number:
3388
TME Symbol:
KEYS3388

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
3.06mm
Rivet length
3.9mm
Plating material
nickel
Head diameter
5.5mm
Gross weight0.16 g
Certificates
See other products in this category: Metal rivets KEYSTONE
*
3388
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcs