+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35

Rivet; brass; Rivet diam: 2.26mm; L.rivet: 3.96mm

Manufacturer: KEYSTONE

Manufacturer part number:
35
TME Symbol:
KEYS35

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.26mm
Rivet length
3.96mm
Gross weight0.068 g
Certificates
See other products in this category: Metal rivets KEYSTONE
*
35
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcs