+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7606

Stopper; H: 7.5mm; Flange dia: 27mm; Wall thick: 1.6÷2.3mm; steel

Manufacturer: KEYSTONE

Manufacturer part number:
7606
TME Symbol:
KEYS7606

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
7.5mm
Flange diameter
27mm
Wall thickness
1.6...2.3mm
Panel cutout diameter
22.2mm
Plating material
nickel
Material
steel
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE
*
7606
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs