+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7609

Stopper; H: 8.7mm; Flange dia: 36.5mm; Wall thick: 1.57÷2.36mm


Manufacturer: KEYSTONE

Manufacturer part number:
7609
TME Symbol:
KEYS7609

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
8.7mm
Flange diameter
36.5mm
Wall thickness
1.57...2.36mm
Panel cutout diameter
31.8mm
Plating material
nickel
Material
steel
Gross weight5.26 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7609
95 in TME stock
Net price for quantities from 10 pcs - 1.41 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 0.91 EURGross price for quantities from 500 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs