+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of cable accessories | fixing clamp | |
Cable accessories application | Cable P-clips | |
Bundle diameter | 19.1mm | |
Width | 12.7mm | |
Holder material | polyamide | |
Panel cutout diameter | 5.2mm | |
Lamp colour | white |