You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20 01 125 KNIPEX - Pliers

Pliers; flat; 125mm

Manufacturer part number:
20 01 125

TME Symbol:
KNP.2001125

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
flat, for gripping and bending
Tool material
steel
Pliers length
125mm
Conform to the norm
DIN ISO 5745
Oblique pliers/knives features
  • handles with plastic grips
  • phosphate head
Gross weight76 g
EAN code4003773033875

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers KNIPEX,
*
20 01 125
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs