You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44 13 J3 KNIPEX - Pliers

Pliers; for circlip; internal; 40÷100mm; Pliers len: 225mm

Manufacturer part number:
44 13 J3

TME Symbol:
KNP.4413J3

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
40...100mm
Pliers length
225mm
Version
straight
Conform to the norm
DIN ISO 5256
Oblique pliers/knives features
chrome plated head
Gross weight192.6 g
EAN code4003773042952
See other products in this category: Ring Pliers KNIPEX,
*
44 13 J3
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs