You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44 21 J41 KNIPEX - Pliers

Pliers; for circlip; internal; 85÷140mm; Pliers len: 300mm

Manufacturer part number:
44 21 J41

TME Symbol:
KNP.4421J41

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
85...140mm
Pliers length
300mm
Version
angular
Conform to the norm
DIN ISO 5256
Gross weight474.75 g
EAN code4003773043683
See other products in this category: Ring Pliers KNIPEX,
*
44 21 J41
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs