You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44 31 J42 KNIPEX - Pliers

Pliers; for circlip; internal; 85÷140mm; Pliers len: 310mm

Manufacturer part number:
44 31 J42

TME Symbol:
KNP.4431J42

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
85...140mm
Pliers length
310mm
Version
angular
Gross weight469 g
EAN code4003773066989
See other products in this category: Ring Pliers KNIPEX,
*
44 31 J42
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs