You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68 01 200 KNIPEX - Pliers

Pliers; end,cutting; 200mm

Manufacturer part number:
68 01 200

TME Symbol:
KNP.6801200

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, end
Blade hardness
about 61 HRC
Conform to the norm
DIN ISO 5748
Pliers length
200mm
Cutting range
  • hard wire Ø2,8mm max
  • medium hard wire Ø3,5mm max
  • soft wire Ø4mm max
Gross weight326.65 g
EAN code4003773013815

WATCH VIDEO

See other products in this category: Cutting Pliers KNIPEX,
*
68 01 200
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs