You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71 72 760 KNIPEX - Pliers

Pliers; cutting; 760mm; Material: chrome vanadium steel

Manufacturer part number:
71 72 760

TME Symbol:
KNP.7172760

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting
Pliers length
760mm
Blade material
chrome vanadium steel
Handle material
steel
Pliers/knives application
cutting wire and rods capacity up to 48 HRC hardness
Related items
KNP.7179760
Cutting range
  • HRC19 wire Ø11mm max
  • HRC40 wire Ø9mm max
  • HRC48 wire Ø8mm max
Oblique pliers/knives features
  • blades precise adjustment (12 positions)
  • ergonomic handle
  • induction hardened blades
  • jointed
  • phosphate head
  • replacement blades
  • stopper shock- absorber
Gross weight4.2938 kg
EAN code4003773066774
See other products in this category: Wire Rope and Cable Cutters KNIPEX,
*
71 72 760
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices