+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 1104 | |
Luminosity | 5...12mcd | |
Operating voltage | 2.2...2.5V DC | |
Dimensions | 3x2x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 568nm | |
LED lens | transparent | |
LED version | angular | |
Power | 62.5mW | |
Front | convex |