You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2T04-06A SMC - Tee fitting

Tee fitting; reductive,plug-in; -1÷10bar; polypropylene; Øin: 4mm

Manufacturer part number:
KQ2T04-06A

TME Symbol:
KQ2T04-06A

Specification

Manufacturer
SMC
Type of pneumatic accessories
tee fitting
Splice terminal variant
plug-in, reductive
Operating pressure
-1...10bar
Body material
polypropylene
Pneumatic components features
T type branch
Output diameter
6mm
Input diameter
4mm
Operating temperature
-5...60°C
Gross weight2.96 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2T04-06A
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs