+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9221-ABZJ

IC: Ethernet controller; 16bit BUS (HBI); QFN56; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9221-ABZJ
TME Symbol:
LAN9221-ABZJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
16bit BUS (HBI)
Case
QFN56
Ethernet category
10/100Base-T
Operating voltage
0...3.6V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
16 kB
Kind of package
in-tray
Manufacturer standard package
260pcs.
Gross weight14.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9221-ABZJ
0 in TME stock
Net price for quantities from 260 pcs - 6.62 USDGross price for quantities from 260 pcs - 6.62 USD
No. of pieces (Multiplicity: 260)