+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC242

Relay: solid state; Ucntrl: 4÷10VDC; 2A; 12÷280VAC; LC; 1-phase; THT

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LC242
TME Symbol:
LC242

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
2A
Switched voltage
12...280V AC
Manufacturer series
LC
Relay variant
1-phase
Mounting
THT
Body dimensions
24.1x12.7x5.1mm
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Gross weight3.187 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
LC242
Product withdrawn from the offer
Use the specification table below to search for similar products