+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDFMPT-TR

IC: voltage regulator; LDO,linear,adjustable; 0.8÷20V; 0.5A; PPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
LDFMPT-TR
TME Symbol:
LDFMPT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.125V
Output voltage
0.8...20V
Output current
0.5A
Case
PPAK
Mounting
SMD
Manufacturer series
LDFM
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.5...16V
Gross weight0.361 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics
*
LDFMPT-TR
Product withdrawn from the offer
Use the specification table below to search for similar products