+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAEJIN TECHNOLOGY / HTC Korea | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO | |
Voltage drop | 1.3V | |
Output current | 3A | |
Case | TO263-3 | |
Mounting | SMD | |
Manufacturer series | LM1085 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 1 |