+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO | |
Voltage drop | 1.4V | |
Output voltage | 1.25...13.8V | |
Output current | 0.8A | |
Case | TO252 | |
Mounting | SMD | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±3% | |
Number of channels | 1 | |
Input voltage | 2.6...15V | |
Quantity in set/package | 75pcs. |