+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317BT

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
LM317BT
TME Symbol:
LM317BT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
LM317
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Heatsink thickness
0.51...0.6mm
Gross weight1.387 g
Certificates
See other products in this category: Adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LM317BT
840 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 150 pcs - 0.26 USDGross price for quantities from 150 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs