+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2V | |
Tolerance | ±0.5% | |
Mounting | SMD | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Operating voltage | 2.05...10V | |
Kind of package | reel, tape | |
Maximum output current | 15mA |