You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM60CIM3X/NOPB TEXAS INSTRUMENTS - IC temperature sensor

IC: temperature sensor; -40÷125°C; SOT23-3; SMD; Interface: analog

Manufacturer part number:
LM60CIM3X/NOPB

TME Symbol:
LM60CIM3X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-3
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±4°C
Kind of package
reel, tape
Supply voltage
  • 2.7...10V
Gross weight0.018 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM60CIM3X/NOPB
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices