+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.5MHz | |
Number of channels | 4 | |
Mounting | THT | |
Voltage supply range | 3...15.5V DC | |
Case | DIP14 | |
Operating temperature | -40...85°C | |
Slew rate | 1.3V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 3mV | |
Kind of package | tube |