+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 40kHz | |
Number of channels | 1 | |
Operating voltage | 2.5...11V | |
Mounting | SMT | |
Case | SOT23-5 | |
Operating temperature | -40...85°C | |
Slew rate | 15mV/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 7mV | |
Kind of package | reel, tape |