+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 345MHz | |
Number of channels | 2 | |
Operating voltage | 2.7...11V | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 460V/μs | |
Integrated circuit features | rail-to-rail output |