+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOCTITE DOUBLE BUBBLE IDH: 2015058

Epoxy adhesive; bag; LOCTITE DOUBLE BUBBLE; 30min; -55÷100°C

Manufacturer: LOCTITE

Manufacturer part number:
LOCTITE DOUBLE BUBBLE IDH: 2015058
TME Symbol:
LOC-DOUBLE.BUBBLE

Specification

Manufacturer
LOCTITE
Type of chemical agent
epoxy adhesive
Kind of package
bag
Name
LOCTITE DOUBLE BUBBLE
Bonding time
30min
Operating temperature
-55...100°C
Signal word
Danger
Net weight
3g
Version
two-component
Agent application
  • general purpose
  • metals
  • plastics
Hazard statements
  • H314: Causes severe skin burns and eye damage.
  • H315: Causes skin irritation
  • H317: May cause an allergic skin reaction.
  • H318: Causes serious eye damage
  • H319: Causes serious eye irritation
  • H341: Suspected of causing genetic defects
  • H360F: May damage fertility.
  • H411: Toxic to aquatic life with long lasting effects
  • H412: Harmful to aquatic life with long lasting effects.
Precautionary statements
  • P201: Obtain special instructions before use.
  • P273: Avoid release to the environment.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P303 + P361 + P353: IF ON SKIN (or hair): Remove/Take off immediately all contaminated clothing. Rinse skin with water/shower.
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308 + P313: IF exposed or concerned: Get medical advice/attention.
  • P310: Immediately call a POISON CENTER or doctor/physician.
  • P333 + P313: If skin irritation or rash occurs: Get medical advice/attention.
GHS Code
  • GHS05
  • GHS07
  • GHS08
  • GHS09
Gross weight4.65 g

WATCH VIDEO

See other products in this category: Glues LOCTITE
*
LOCTITE DOUBLE BUBBLE IDH: 2015058
0 in TME stock
No. of pieces (Multiplicity: 1)
Hardly available product
Air delivery is not possible
This product is not available for sale in your country.