You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP30-400F WAYON - Fuse PTC polymer

Fuse: PTC polymer; 4A; Imax: 40A; THT; Iswitch.max: 20A

Manufacturer part number:
LP30-400F

TME Symbol:
LP30-400F

WAYON - logo

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
4A
Maximum current
40A
Switched current
8A
Max. voltage
30V
Mounting
THT
Power
2.5W
Min. resistance
10mΩ
Max resistance
30mΩ
Switched current, max.
20A
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP30-400F
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices