+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC51U68JBD48E

IC: ARM microcontroller; 96kBSRAM,128kBSRAM,256kBFLASH; LQFP48

Manufacturer: NXP

Manufacturer part number:
LPC51U68JBD48E
TME Symbol:
LPC51U68JBD48E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM 128kB SRAM 256kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
37
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP
*
LPC51U68JBD48E
Product withdrawn from the offer
Use the specification table below to search for similar products