+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1622744-1

Resistor: thin film; 3kΩ; THT; 750mW; ±1%; Ø3.5x9.7mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1622744-1
TME Symbol:
LR2F3K0

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
3kΩ
Mounting
THT
Power
0.75W
Tolerance
±1%
Body dimensions
Ø3.5x9.7mm
Leads
axial
Length
9.7mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1622744-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.