+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS240D8R

Relay: solid state; Ucntrl: 4÷10VDC; 8A; 24÷280VAC; LS; 1-phase; THT

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LS240D8R
TME Symbol:
LS240D8R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
8A
Switched voltage
24...280V AC
Manufacturer series
LS
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
35.5x31x13.1mm
Relay features
random switching
Operating temperature
-30...80°C
Dimensions
Gross weight16.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
LS240D8R
Product withdrawn from the offer
Use the specification table below to search for similar products