+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1129CS8#PBF

IC: voltage regulator; LDO,adjustable; 3.8÷30V; 700mA; SO8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1129CS8#PBF
TME Symbol:
LT1129CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
3.8...30V
Output current
0.7A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.078 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1129CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.79 USDGross price for quantities from 25 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product