+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1354CS8#PBF

IC: operational amplifier; 12MHz; Ch: 1; ±2.5÷15VDC; SO8; 97dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1354CS8#PBF
TME Symbol:
LT1354CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.4kV/μs
Open-loop gain
97dB
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices
*
LT1354CS8#PBF
Product withdrawn from the offer
Use the specification table below to search for similar products