+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1357CS8#PBF

IC: operational amplifier; 25MHz; Ch: 1; ±2.5÷15VDC; SO8; 97dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1357CS8#PBF
TME Symbol:
LT1357CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6kV/μs
Open-loop gain
97dB
Integrated circuit features
voltage feedback
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1357CS8#PBF
0 in TME stock
Net price for quantities from 100 pcs - 3.09 EURGross price for quantities from 100 pcs - 3.09 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product