+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1368CS8#PBF

IC: operational amplifier; 400kHz; Ch: 2; 1.8÷15V; SO8; 90dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1368CS8#PBF
TME Symbol:
LT1368CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
2
Operating voltage
1.8...15V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
65mV/μs
Open-loop gain
90dB
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1368CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.93 USDGross price for quantities from 3 pcs - 10.93 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 25 pcs - 8.64 USDGross price for quantities from 25 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product