+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1680CSW#PBF

PMIC; DC/DC converter; Uin: -0.3÷60VDC; Uout: 5VDC; 65mA; SO16; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1680CSW#PBF
TME Symbol:
LT1680CSWPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
-0.3...60V DC
Output voltage
5V DC
Output current
65mA
Case
SO16
Mounting
SMD
Frequency
200kHz
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.443 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1680CSW#PBF
0 in TME stock
Net price for quantities from 47 pcs - 5.98 USDGross price for quantities from 47 pcs - 5.98 USD
No. of pieces (Multiplicity: 47)
Minimum order quantity: 47.
Multiplicity: 47.
Hardly available product