+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1764EQ#PBF

IC: voltage regulator; LDO,adjustable; 1.2÷21V; 3A; D2PAK-5; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1764EQ#PBF
TME Symbol:
LT1764EQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.34V
Output voltage
1.2...21V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
2.7...20V
Gross weight1.45 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1764EQ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs