+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 12...48V DC | |
Output voltage | 1.24...30V DC | |
Output current | 0.7A | |
Case | SO16 | |
Mounting | SMD | |
Frequency | 0.1MHz | |
Topology | buck | |
Number of channels | 1 | |
Kind of package | tube |