+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 5.5...60V DC | |
Output voltage | 1.2...54V DC | |
Output current | 3A | |
Case | TSSOP16 | |
Mounting | SMD | |
Frequency | 200kHz | |
Topology | buck | |
Number of channels | 1 |