+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | TSOT23-6 | |
Output current | 0.34A | |
Number of channels | 1 | |
Mounting | SMD | |
Input voltage | 2.7...16V DC | |
Output voltage | 30V DC |