+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Analog Devices | |
Type of filter | digital | |
Kind of integrated circuit | switched capacitor | |
Kind of filter | universal | |
Case | SO20 | |
Mounting | SMD | |
Filter order | 6 | |
Cutoff frequency | 0.035MHz | |
Number of channels | 3 |